
* Images are for reference only
3.0SMCJ40A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 3.0SMCJ40A
- JLCPCB Part #
- C3719153
- Package
- DO-214AB(SMCJ)
- Description
- -65℃~+150℃ 2uA 3kW 40V 44.4V 46.5A 64.5V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1478
200+
$0.0573
500+
$0.0552
1000+
$0.0543
Welcome back, may I help you?