This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3.0SMCJ10A

Extended
Manufacturer
Littelfuse
MFR.Part #
3.0SMCJ10A
JLCPCB Part #
C3718531
Package
DO-214AB(SMC)
Description
-65℃~+150℃ 10V 11.1V 176.5A 17V 3kW 5uA IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4517
200+ $0.1748
500+ $0.1687
1000+ $0.1656
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons