This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1.5SMCJ6.5A

Extended
Manufacturer
(DIOTEC)
MFR.Part #
1.5SMCJ6.5A
JLCPCB Part #
C3710936
Package
DO-214AB(SMC)
Description
-50℃~+150℃ 1.5kW 11.2V 134A 500uA 6.5V 7.2V TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5404
10+ $0.4278
30+ $0.3796
100+ $0.3184
500+ $0.2927
1000+ $0.2766

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons