This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1SMA15CAT3G

Extended
Manufacturer
Littelfuse
MFR.Part #
1SMA15CAT3G
JLCPCB Part #
C2959873
Package
SMA
Description
-65℃~+150℃ 15V 16.4A 17.58V 2.5uA 24.4V 400W@10/1000us 400pF TVS SMA ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3000

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0007
1000+ $0.0003

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons