
* Images are for reference only
1.5SMB27A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 1.5SMB27A
- JLCPCB Part #
- C1850434
- Package
- DO-214AA(SMBJ)
- Description
- -65℃~+150℃ 1.5kW@10/1000us 1uA 222.8A@8/20us 23.1V 28.4V 48.4V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2724
200+
$0.1054
500+
$0.1017
1000+
$0.1000
Welcome back, may I help you?