
* Images are for reference only
1.5SMB24A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 1.5SMB24A
- JLCPCB Part #
- C3709539
- Package
- DO-214AA(SMBJ)
- Description
- -65℃~+150℃ 1.5kW 1uA 20.5V 22.8V 33.2V 45A IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 165
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 165
In-stock Item Pricing
Qty Unit Price
1+
$0.5850
10+
$0.5705
30+
$0.5592
100+
$0.5495
Related Products
Welcome back, may I help you?