
* Images are for reference only
1210L200PR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 1210L200PR
- JLCPCB Part #
- C2153878
- Package
- 1210
- Description
- -40℃~+85℃ 1.6mm 100A 15mΩ 1s 2.8mm 2A 3.43mm 4A 6V 70mΩ 800mW 1210 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1778
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1778
In-stock Item Pricing
Qty Unit Price
1+
$0.3136
50+
$0.2606
150+
$0.2378
500+
$0.2096
2000+
$0.1969
4000+
$0.1893
Related Products
Welcome back, may I help you?