
* Images are for reference only
SMA6L8.0A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SMA6L8.0A
- JLCPCB Part #
- C3713400
- Package
- DO-221AC
- Description
- -65℃~+150℃ 13.6V 44.2A 50uA 600W 8.89V 8V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-221AC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1982
200+
$0.0768
500+
$0.0740
1000+
$0.0727
Related Products