
* Images are for reference only
1206L075WR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 1206L075WR
- JLCPCB Part #
- C20449645
- Package
- -
- Description
- -40℃~+85℃ 290mΩ 600mW 90mΩ - Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2948
1000+
$0.1177
2500+
$0.1137
5000+
$0.1118
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?