
* Images are for reference only
80711000000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 80711000000
- JLCPCB Part #
- C3165262
- Package
- Plugin
- Description
- -40℃~+125℃ 100A 1A 300V Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7006
200+
$0.2722
500+
$0.2626
1000+
$0.2577
Related Products
Welcome back, may I help you?