
* Images are for reference only
0999040.ZXN
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0999040.ZXN
- JLCPCB Part #
- C3661662
- Package
- -
- Description
- -40℃~+125℃ 1.42mΩ 1kA 40A 58V 8450 - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6647
200+
$0.2569
500+
$0.2489
1200+
$0.2441
Related Products
Welcome back, may I help you?