
* Images are for reference only
V26MLA1210NA
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V26MLA1210NA
- JLCPCB Part #
- C1531013
- Package
- 1210
- Description
- 1.2J 1.48nF@1MHz 20V 26V 300A 34V 60V 1210 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2241
200+
$0.0867
500+
$0.0837
1000+
$0.0822
Related Products