
* Images are for reference only
0473003.HAT1L
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0473003.HAT1L
- JLCPCB Part #
- C187621
- Package
- Plugin,D3.4xL7.1mm
- Description
- -55℃~+125℃ 3A 50A 插件,D3.4xL7.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4908
10+
$1.2437
30+
$1.1064
100+
$0.9529
500+
$0.8851
1000+
$0.8544
Welcome back, may I help you?