
* Images are for reference only
043702.5WR1
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 043702.5WR1
- JLCPCB Part #
- C206955
- Package
- 1206
- Description
- -55℃~+150℃ 0.441 1.6mm 2.5A 3.2mm 32V 35V 50A Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1332
50+
$0.1069
150+
$0.0937
500+
$0.0839
3000+
$0.0759
6000+
$0.0720
Related Products
Welcome back, may I help you?