
* Images are for reference only
0327015.LXS
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0327015.LXS
- JLCPCB Part #
- C1665103
- Package
- -
- Description
- -40℃~+125℃ 15A 189 1kA@32V 32V 4.9mΩ 94mV - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0885
200+
$0.0342
500+
$0.0331
1000+
$0.0325
Welcome back, may I help you?