
* Images are for reference only
0326.062VXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0326.062VXP
- JLCPCB Part #
- C6027302
- Package
- -
- Description
- -55℃~+125℃ 100A 62mA Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8115
200+
$1.5205
500+
$1.4707
1000+
$1.4450
Welcome back, may I help you?