
* Images are for reference only
0209.600DRT1P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0209.600DRT1P
- JLCPCB Part #
- C3157954
- Package
- Plugin
- Description
- -55℃~+125℃ 100A 350V 600mA Glass Tube Fuse 插件 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1869
200+
$0.0724
500+
$0.0698
1500+
$0.0685
Welcome back, may I help you?