
* Images are for reference only
0224010.VXUP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0224010.VXUP
- JLCPCB Part #
- C3159970
- Package
- Plugin
- Description
- -55℃~+125℃ 10A 125V 500A Glass Tube Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4825
200+
$0.5737
500+
$0.5543
1000+
$0.5447
Welcome back, may I help you?