
* Images are for reference only
SS-5H-1.25A-BKH
Extended
- Manufacturer
- EATON
- MFR.Part #
- SS-5H-1.25A-BKH
- JLCPCB Part #
- C2624099
- Package
- Plugin
- Description
- -40℃~+125℃ 1.25A 100A 300V 插件 Disposable fuses
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8397
200+
$0.3260
500+
$0.3147
1000+
$0.3083
Welcome back, may I help you?