
* Images are for reference only
SP3003-02UTG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SP3003-02UTG
- JLCPCB Part #
- C151303
- Package
- UDFN-6(1x1.6)
- Description
- 0.65pF 15V 2 2.5A@8/20us 500nA 6V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional UDFN-6(1x1.6) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.6263
10+
$0.5072
30+
$0.4557
100+
$0.3913
500+
$0.3623
1000+
$0.3462
Related Products