
* Images are for reference only
021602.5MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 021602.5MXP
- JLCPCB Part #
- C142770
- Package
- D5.2xL20mm
- Description
- -55℃~+125℃ 1.5kA 2.5A 20mm 250V 3.672 5.2mm Ceramic Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.2052
50+
$0.1658
150+
$0.1461
500+
$0.1315
2500+
$0.1197
5000+
$0.1137
Related Products
Welcome back, may I help you?