
* Images are for reference only
V251HC40
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V251HC40
- JLCPCB Part #
- C1529813
- Package
- Plugin
- Description
- 250V 330V 370J 390V 40kA 5nF@1MHz 630V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2278
200+
$0.8631
500+
$0.8324
1000+
$0.8179
Related Products
Welcome back, may I help you?