
* Images are for reference only
0251010.MXL
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0251010.MXL
- JLCPCB Part #
- C142862
- Package
- Plugin,D2.8xL7.1mm
- Description
- -55℃~+125℃ 10A 125V 2.8mm 25.5 50A、300A 7.1mm Resistor Fuse Plugin,D2.8xL7.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.4980
10+
$1.2491
30+
$1.1127
100+
$0.9569
500+
$0.8879
1000+
$0.8574
Related Products
Welcome back, may I help you?