
* Images are for reference only
0216008.MXESPP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0216008.MXESPP
- JLCPCB Part #
- C3157443
- Package
- Plugin,D5.5xL21.5mm
- Description
- -55℃~+125℃ 1.5kA 20mm 250V 250V 5mm 64.315 8A Ceramic Tube Fuse Plugin,D5.5xL21.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5815
10+
$0.4620
30+
$0.4022
100+
$0.3425
Welcome back, may I help you?