
* Images are for reference only
ASMDC030F-2
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- ASMDC030F-2
- JLCPCB Part #
- C2153808
- Package
- SMD,7.5x5.1mm
- Description
- 1.5W 10A 3.4Ω 300mA 300mΩ 3s 5.1mm 600mA 60V 7.5mm SMD,7.5x5.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4191
10+
$0.3340
30+
$0.2971
100+
$0.2521
Related Products
Welcome back, may I help you?