
* Images are for reference only
LTW-C230DS
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTW-C230DS
- JLCPCB Part #
- C575513
- Package
- 1206
- Description
- -30℃~+85℃ 130° 20mA 3.2V 315mcd 72mW Discrete Diode Reverse Mount White Yellow Lens 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12648
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8228
In-stock Item Pricing
Qty Unit Price
1+
$0.0760
100+
$0.0593
300+
$0.0509
3000+
$0.0445
6000+
$0.0395
9000+
$0.0370
Related Products
Welcome back, may I help you?