This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTL3H3TGUADS1

Extended
Manufacturer
Lite-On
MFR.Part #
LTL3H3TGUADS1
JLCPCB Part #
C19730433
Package
-
Description
-30℃~+85℃ 2.9cd~5cd 3.2V 520nm 525nm~532nm Emerald Green Green Diffused Lens - LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5989
200+ $0.2393
500+ $0.2312
1000+ $0.2280

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons