
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Lite-On | |
| Package | SMD-3P,3.85x3.85mm | |
| Operating Temperature | -40℃~+85℃ | |
| Half wave width | 50nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 120° | |
| Pd - Power Dissipation | 1W | |
| Wavelength | 850nm | |
| Voltage - Forward(Vf) | 1.3V~2.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTE-R38386-YE3-H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Lite-On | |
| Package | SMD-3P,3.85x3.85mm | |
| Operating Temperature | -40℃~+85℃ | |
| Half wave width | 50nm | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 120° | |
| Pd - Power Dissipation | 1W | |
| Wavelength | 850nm | |
| Voltage - Forward(Vf) | 1.3V~2.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTE-R38386-YE3-H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTE-R38386-YE3-H datasheets or manufacturer documentation.
Datasheet: LTE-R38386-YE3-H Datasheet (PDF)
The LTE-R38386-YE3-H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.