This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTLMR4TBTV3DA

Extended
Manufacturer
Lite-On
MFR.Part #
LTLMR4TBTV3DA
JLCPCB Part #
C6291029
Package
SMD-3P,4.2x4.2mm
Description
-40℃~+85℃ 20mA 35° 3V 464nm 470nm 5.2cd Blue Blue Lens Common Anode SMD-3P,4.2x4.2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 40

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2258
200+ $0.0901
500+ $0.0871
1000+ $0.0856
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons