This website requires JavaScript.
no-image

* Images are for reference only

LTLMR4TCXZ3DA

Extended
Manufacturer
Lite-On
MFR.Part #
LTLMR4TCXZ3DA
JLCPCB Part #
C5789027
Package
SMD-3P,4.2x4.2mm
Description
-40℃~+85℃ 15.15cd 20mA 3.15V 35° 505nm 507nm Common Cathode Cyan SMD-3P,4.2x4.2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2458
200+ $0.0981
500+ $0.0949
1000+ $0.0933
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons