
* Images are for reference only
LTW-020ZDCG
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTW-020ZDCG
- JLCPCB Part #
- C6657984
- Package
- SMD,3.8x0.6mm
- Description
- -30℃~+85℃ 1.36cd 110° 120mW 20mA 3.25V Discrete Diode White SMD,3.8x0.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1810
200+
$0.0724
500+
$0.0700
1000+
$0.0687
Related Products
Welcome back, may I help you?