
* Images are for reference only
LTL2R3KYD-EM
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTL2R3KYD-EM
- JLCPCB Part #
- C5349085
- Package
- Plugin,D=5mm
- Description
- 1.8V 2mA 30° 50mcd 588nm 592nm Yellow Yellow Lens 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 649
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0357
200+
$0.0143
500+
$0.0138
1000+
$0.0136
Welcome back, may I help you?