
* Images are for reference only
6N139S
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- 6N139S
- JLCPCB Part #
- C17542776
- Package
- SMD-8P
- Description
- -20℃~+85℃ 1 1.1V 100ns 18V 2600% 2us 500% 50mA 5V 5kV Phototransistor SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1821
200+
$0.0726
500+
$0.0702
1000+
$0.0691
Related Products
Welcome back, may I help you?