
* Images are for reference only
LTST-M140TBKT
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-M140TBKT
- JLCPCB Part #
- C5665711
- Package
- PLCC-2(2x3)
- Description
- 120° 20mA 295mcd 3.3V 468nm 470nm Blue Water Clear PLCC-2(2x3) LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 144
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0622
200+
$0.0250
500+
$0.0240
1000+
$0.0237
Welcome back, may I help you?