
* Images are for reference only
333-2USOC/S400-A7
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 333-2USOC/S400-A7
- JLCPCB Part #
- C6384496
- Package
- Plugin,D=5mm
- Description
- 10° 2.2V 20mA 4cd 615nm 621nm Orange Water Clear Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6968
200+
$0.2794
500+
$0.2698
1000+
$0.2650
Welcome back, may I help you?