This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LKP2G471LS050K63B

Extended
Manufacturer
Liron
MFR.Part #
LKP2G471LS050K63B
JLCPCB Part #
C2988501
Package
Plugin,D35xL50mm
Description
-40℃~+85℃ 10mm 2000hrs@85℃ 35mm 400V 470uF 50mm ±15% 插件,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 210

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0921
10+ $2.0438
30+ $2.0132
100+ $1.8828

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons