
* Images are for reference only
SMBJ51A
Extended
- Manufacturer
- Liown
- MFR.Part #
- SMBJ51A
- JLCPCB Part #
- C2989902
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1uA 51V 56.7V 600W 7.3A 82.4V IEC 61000-4-2 TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1435
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1395
In-stock Item Pricing
Qty Unit Price
1+
$0.0472
100+
$0.0376
300+
$0.0327
3000+
$0.0279
6000+
$0.0250
9000+
$0.0236
Welcome back, may I help you?