This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LYA2.8-4

Extended
Manufacturer
Liown
MFR.Part #
LYA2.8-4
JLCPCB Part #
C2925462
Package
SO-8
Description
-55℃~+125℃ 1uA 2.8V 20V 2pF 30A 3V 600W ESD Four channels IEC 61000-4-2 Unidirectional SO-8 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1220

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 1139

In-stock Item Pricing

Qty Unit Price
1+ $0.3634
50+ $0.2838
150+ $0.2497
500+ $0.2072
2500+ $0.1882
5000+ $0.1768

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons