
* Images are for reference only
820KD07
Extended
- Manufacturer
- Liown
- MFR.Part #
- 820KD07
- JLCPCB Part #
- C3019507
- Package
- Plugin,P=5mm
- Description
- 1.2kA 135V 250mW 50V 5J 5mm 600pF@1kHz 65V 82V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 467
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0197
200+
$0.0192
1000+
$0.0181
2000+
$0.0178
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?