
* Images are for reference only
431KD14
Extended
- Manufacturer
- Liown
- MFR.Part #
- 431KD14
- JLCPCB Part #
- C3019451
- Package
- Plugin,P=7.5mm
- Description
- 115J 275V 350V 4.5kA 430V 460pF@1kHz 600mW 7.5mm 710V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0996
50+
$0.0794
300+
$0.0693
600+
$0.0617
2400+
$0.0556
5100+
$0.0526
Related Products
Welcome back, may I help you?