
* Images are for reference only
SMDJ70A
Extended
- Manufacturer
- Liown
- MFR.Part #
- SMDJ70A
- JLCPCB Part #
- C2990211
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 113V 1uA 26.5A 3kW 70V 77.8V IEC 61000-4-2 TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.2219
50+
$0.1757
150+
$0.1560
500+
$0.1314
3000+
$0.1204
6000+
$0.1138
Related Products
Welcome back, may I help you?