
* Images are for reference only
511KD07J
Extended
- Manufacturer
- Liown
- MFR.Part #
- 511KD07J
- JLCPCB Part #
- C3019469
- Package
- Plugin,P=5mm
- Description
- 1.75kA 100pF@1kHz 250mW 320V 415V 45J 510V 5mm 845V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 299
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0387
200+
$0.0300
1000+
$0.0247
2000+
$0.0218
10000+
$0.0192
20000+
$0.0179
Related Products
Welcome back, may I help you?