
* Images are for reference only
331KD10
Extended
- Manufacturer
- Liown
- MFR.Part #
- 331KD10
- JLCPCB Part #
- C3019436
- Package
- Plugin,P=7.5mm
- Description
- 2.5kA 210V 275V 300pF@1kHz 330V 400mW 43J 550V 7.5mm 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 183
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0617
100+
$0.0492
500+
$0.0429
1000+
$0.0382
5000+
$0.0345
10000+
$0.0326
Related Products