
* Images are for reference only
301KD10
Extended
- Manufacturer
- Liown
- MFR.Part #
- 301KD10
- JLCPCB Part #
- C3019430
- Package
- Plugin,P=7.5mm
- Description
- 190V 2.5kA 250V 300V 330pF@1kHz 400mW 40J 500V 7.5mm 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0548
100+
$0.0437
500+
$0.0380
1000+
$0.0339
5000+
$0.0306
10000+
$0.0289
Related Products