
* Images are for reference only
112KD14J
Extended
- Manufacturer
- Liown
- MFR.Part #
- 112KD14J
- JLCPCB Part #
- C6936461
- Package
- Plugin,P=7.5mm
- Description
- 1.1kV 1.815kV 180J 213pF 4.5kA 600mW 680V 7.5mm 895V Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2079
50+
$0.1620
250+
$0.1422
500+
$0.1178
2500+
$0.1069
5000+
$0.1003
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?