
* Images are for reference only
470KD07
Extended
- Manufacturer
- Liown
- MFR.Part #
- 470KD07
- JLCPCB Part #
- C3019456
- Package
- Plugin
- Description
- 1.1nF@1kHz 2.5J 20mW 250A 30V 38V 47V 93V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 506
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0181
200+
$0.0177
1000+
$0.0166
2000+
$0.0163
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products