
* Images are for reference only
LTP3318NXF4
Extended
- Manufacturer
- Linearin
- MFR.Part #
- LTP3318NXF4
- JLCPCB Part #
- C2897794
- Package
- DFN1x1-4L
- Description
- -40℃~+125℃@(Tj) 1 1.8V 300mA 6V 70dB@(1kHz) 70uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN1x1-4L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0965
50+
$0.0763
150+
$0.0662
500+
$0.0586
2500+
$0.0525
5000+
$0.0497
Related Products
Welcome back, may I help you?