
* Images are for reference only
GP8413-TC50-EW
Extended
- Manufacturer
- Linearin
- MFR.Part #
- GP8413-TC50-EW
- JLCPCB Part #
- C3035663
- Package
- ESOP-10
- Description
- -25℃~+85℃ 15 2 2mA 9V~36V I2C ESOP-10 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8500
10+
$4.1525
30+
$3.7370
100+
$3.3182
500+
$3.1233
1000+
$3.0363
2000+
$2.9976
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?