This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LTC8584XS14/R5

Extended
Manufacturer
Linearin
MFR.Part #
LTC8584XS14/R5
JLCPCB Part #
C5445102
Package
SOIC-14L
Description
-40℃~+125℃ 1.3V/us 100dB 100pA 10V 19nV/√Hz@1kHz 4 40uV 45mA 500nV/℃ 800pA ESD protection、EMI filtering/RF suppression Rail-to-Rail Input, Rail-to-Rail Output SOIC-14L Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 49

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 49

In-stock Item Pricing

Qty Unit Price
1+ $1.3357
10+ $1.1045
30+ $0.9777
100+ $0.8348
500+ $0.7706
1000+ $0.7417

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons