
* Images are for reference only
GP7101-F100K-N-SW
Extended
- Manufacturer
- Linearin
- MFR.Part #
- GP7101-F100K-N-SW
- JLCPCB Part #
- C3035646
- Package
- SOP-8
- Description
- -40℃~+85℃ 2.7V~5.5V I2C SOP-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7163
10+
$0.5759
30+
$0.5066
100+
$0.4372
500+
$0.3969
1000+
$0.3743
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?